Neutrik NP3TT-2 technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | TT |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 0.423288oz |
| RoHS | Not Compliant |
Download the complete datasheet for Neutrik NP3TT-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
