Neutrik NP3TT-P-B technical specifications.
| Body Material | Metal, Brass |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 10 |
| Pin Diameter | 4.4mm |
| Reach SVHC Compliant | No |
| Series | TT |
| Size | 4.4mm |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 0.246918oz |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NP3TT-P-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
