
3-pole, 1/4" phone plug for cable mounting. Features a straight, male connector with a metal body and silver finish. Contacts are brass with nickel plating, and include nickel and gold plating for enhanced conductivity. Rated for 50V, this connector supports up to 1000 mating cycles and is RoHS compliant.
Neutrik NP3X technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Gender | Male |
| Contact Material | Brass, NICKEL PLATED |
| Contact Plating | Nickel, Gold |
| Diameter | 14.5mm |
| Gender | Male |
| Length | 3.66inch |
| Mating Cycles | 1000 |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| Outside Diameter | 6.35mm |
| Package Quantity | 100 |
| Pin Diameter | 6.35mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PX |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 1oz |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NP3X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
