Neutrik NRJ4HF-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Silver |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Voltage Rating | 50V |
| Weight | 0.119931oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NRJ4HF-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.