Neutrik NRJ4HM-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Silver |
| Gender | Female |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | slimJACK |
| Termination | Through Hole |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NRJ4HM-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.