Neutrik NRJ6HF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Termination | Through Hole |
| Voltage Rating | 50V |
| Weight | 0.141096oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NRJ6HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.