Neutrik NRJ6HM-1 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Horizontal |
| Package Quantity | 200 |
| Pin Diameter | 6.35mm |
| Reach SVHC Compliant | No |
| Series | slimJACK |
| Termination | Solder |
| Weight | 0.211644oz |
| RoHS | Not Compliant |
Download the complete datasheet for Neutrik NRJ6HM-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.