Neutrik NSJ-NUT-B technical specifications.
| Color | Black |
| Material | Plastic |
| Mount | Screw |
| Package Quantity | 100 |
| Series | NSJ-NUT |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NSJ-NUT-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.