Neutrik NSJ12HC technical specifications.
| Contact Material | Bronze |
| Contact Plating | Silver |
| Depth | 17mm |
| Gender | Female |
| Length | 32.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Termination | Solder |
| Weight | 0.35274oz |
| RoHS | Not Compliant |
Download the complete datasheet for Neutrik NSJ12HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
