Neutrik NSJ12HL technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Gender | Female |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 2 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 0.35274oz |
| RoHS | Not Compliant |
Download the complete datasheet for Neutrik NSJ12HL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.