Neutrik NSJ8HL technical specifications.
| Color | Black |
| Contact Material | Plastic |
| Contact Plating | Silver |
| Gender | Female |
| Mount | Through Hole |
| Number of Ports | 2 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 0.317466oz |
| RoHS | Not Compliant |
Download the complete datasheet for Neutrik NSJ8HL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.