Neutrik NTP3RC technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black, Silver |
| Contact Gender | Male |
| Contact Material | Brass, Nickel |
| Contact Plating | Nickel, Gold |
| Gender | Male |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Pin Diameter | 3.5mm |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Voltage Rating | 1kV |
| Weight | 0.282192oz |
| Wire/Cable Diameter | 4.5mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NTP3RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
