Neutrik NYS201-U technical specifications.
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Orientation | Vertical |
| Package Quantity | 100 |
| Series | NYS |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NYS201-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.