Neutrik NYS207-U technical specifications.
| Color | Black |
| Contact Material | Plastic |
| Contact Plating | Nickel |
| Gender | Male |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Series | NYS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NYS207-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.