Neutrik NYS212 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Horizontal |
| Package Quantity | 20 |
| Pitch | 6.35mm |
| RoHS Compliant | No |
| Series | NYS |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Neutrik NYS212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.