Neutrik NYS2152G technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 2 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | NYS |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Neutrik NYS2152G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.