Neutrik NYS2192 technical specifications.
| Color | Black |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Gender | Female |
| Mating Cycles | 1000 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Orientation | Horizontal |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Series | NYS |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Neutrik NYS2192 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.