Neutrik NYS2202P technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Material | NICKEL PLATED |
| Contact Plating | Tin |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 2 |
| Orientation | Horizontal |
| Package Quantity | 20 |
| Pin Diameter | 6.35mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NYS |
| Termination | Solder |
| Wire/Cable Diameter | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NYS2202P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.