Neutrik NYS224BG technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black, Gold |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Gender | Male |
| Mating Cycles | 1000 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| Outside Diameter | 6.35mm |
| Package Quantity | 100 |
| Pin Diameter | 6.35mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | NYS |
| Termination | Crimp |
| Wire/Cable Diameter | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Neutrik NYS224BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.