Neutrik NYS224L technical specifications.
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Diameter | 12.5mm |
| Gender | Male |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Series | NYS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NYS224L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.