Neutrik NYS225B technical specifications.
| Color | Black, Silver |
| Contact Material | Brass, NICKEL PLATED |
| Contact Plating | Nickel, Gold |
| Gender | Male |
| Mating Cycles | 1000 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Series | NYS |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Neutrik NYS225B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.