Neutrik NYS226L technical specifications.
| Package/Case | SIL |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Package Quantity | 100 |
| Series | NYS |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NYS226L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.