Neutrik NYS229L technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Female |
| Number of Positions | 2 |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | NYS |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NYS229L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
