Neutrik NYS229L-U technical specifications.
| Contact Material | Bronze |
| Gender | Female |
| Package Quantity | 100 |
| Series | NYS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NYS229L-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.