Neutrik NYS230 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin, Nickel |
| Gender | Female |
| Mating Cycles | 1000 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Pin Diameter | 6.35mm |
| Reach SVHC Compliant | No |
| Series | NYS |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NYS230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.