
1-pole male audio connector with straight, locking plug orientation. Features nickel-plated brass contacts and a metal body for durability. Designed for cable mounting with a 3.5mm pin diameter and accommodates wire diameters up to 4mm. Offers 1000 mating cycles and operates within a temperature range of -25°C to 70°C. RoHS compliant.
Neutrik NYS231 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Gender | Male |
| Contact Material | Brass, NICKEL PLATED |
| Contact Plating | Nickel |
| Gender | Male |
| Insulation Material | Thermoplastic |
| Material | Nickel |
| Mating Cycles | 1000 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| Outside Diameter | 3mm |
| Package Quantity | 10 |
| Pin Diameter | 3.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NYS |
| Termination | Solder |
| Wire/Cable Diameter | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NYS231 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
