Neutrik NYS231BG-LL technical specifications.
| Body Material | Zinc |
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Pin Diameter | 3.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NYS |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NYS231BG-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
