Neutrik NYS231LBG technical specifications.
| Body Material | Zinc |
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 100 |
| Pin Diameter | 3.5mm |
| Reach SVHC Compliant | No |
| Series | NYS |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Neutrik NYS231LBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
