Neutrik NYS231LL technical specifications.
| Body Material | Zinc |
| Contact Plating | Nickel |
| Gender | Male |
| Number of Contacts | 3 |
| Package Quantity | 200 |
| Pin Diameter | 3.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NYS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NYS231LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
