Neutrik NYS232 technical specifications.
| Color | Black |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Gender | Female |
| Mating Cycles | 1000 |
| Orientation | Vertical |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | NYS |
| RoHS | Not Compliant |
Download the complete datasheet for Neutrik NYS232 to view detailed technical specifications.
No datasheet is available for this part.