Neutrik NYS234 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Female |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Series | NYS |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Neutrik NYS234 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.