Neutrik NYS2343 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Vertical |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | NYS |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NYS2343 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.