Neutrik NYS237 technical specifications.
| Body Material | Brass |
| Package/Case | SIL |
| Color | Silver |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Gender | Male |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Series | NYS |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NYS237 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.