Neutrik NYS238 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 3 |
| Orientation | Horizontal |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| Series | NYS |
| Termination | Snap in |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NYS238 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.