Neutrik NYS240L technical specifications.
| Color | Silver |
| Contact Material | Brass, NICKEL PLATED |
| Contact Plating | Tin |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Series | NYS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NYS240L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
