Neutrik NYS321G-U technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Number of Contacts | 3 |
| Package Quantity | 100 |
| Series | NYS |
| Termination | Crimp |
| Wire/Cable Diameter | 5mm |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NYS321G-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
