Neutrik NYS323 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Material | Silver, Brass |
| Contact Plating | Silver, Gold |
| Contact Type | Pin |
| Gender | Male |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Series | NYS |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NYS323 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
