Neutrik NYS323G technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Gold, Brass |
| Contact Plating | Gold |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Plating | Nickel, ZINC DIE CAST |
| RoHS Compliant | No |
| Series | NYS |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Wire/Cable Diameter | 5mm |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Neutrik NYS323G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
