Neutrik NYS324 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Bronze, Silver, Brass |
| Contact Plating | Silver, Gold |
| Contact Type | Pin |
| Current Rating | 2A |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 20 |
| Series | NYS |
| Termination | Screw |
| Thickness | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NYS324 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.