Neutrik NYS352AG technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Jacket Material | Gold |
| Number of Ports | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Plating | Gold |
| RoHS Compliant | No |
| Series | NYS |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Neutrik NYS352AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.