Neutrik NYS354 technical specifications.
| Approvals | IEC |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass, Bronze |
| Contact Plating | Nickel |
| Current Rating | 1A |
| Gender | Female |
| Jacket Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Through Hole |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Plating | Brass |
| Series | NYS |
| Termination | Solder |
| Wire/Cable Diameter | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NYS354 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
