Neutrik NYS355 technical specifications.
| Approvals | IEC |
| Package/Case | Metal |
| Color | Chrome, Black, Silver |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 1A |
| Diameter | 10.3mm |
| Gender | Female |
| Insulation Color | Red |
| Jacket Material | Nickel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 20 |
| Plating | Brass |
| Series | NYS |
| Termination | Solder |
| Wire/Cable Diameter | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NYS355 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.