Neutrik NYS367-4 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Yellow |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Color | Yellow |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NYS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NYS367-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.