Neutrik NYS372P technical specifications.
| Color | Silver |
| Contact Material | Brass, NICKEL PLATED |
| Contact Plating | Nickel, Gold |
| Gender | Female |
| Jacket Material | Nickel |
| Mating Cycles | 5000 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | NYS |
| Termination | Crimp |
| Wire/Cable Diameter | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NYS372P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.