Neutrik NYS373-6 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Blue, Black |
| Contact Gender | Male |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Horizontal |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NYS |
| Termination | Crimp |
| Weight | 0.50089oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NYS373-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.