Neutrik NYS373-6-U technical specifications.
| Color | Blue, Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Number of Ports | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Series | NYS |
| Termination | Crimp |
| Weight | 0.50089oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NYS373-6-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.