Neutrik NYS508-B technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 20A |
| Gender | Male |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Series | NYS |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NYS508-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
