Neutrik NYS508-BU technical specifications.
| Color | Blue |
| Contact Plating | Gold |
| Insulation | Insulated |
| Mount | Cable |
| Package Quantity | 100 |
| Series | NYS |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NYS508-BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.