Neutrik NYS508-GR technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Insulation | Insulated |
| Mount | Cable |
| Package Quantity | 50 |
| Series | NYS |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NYS508-GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.