Neutrik NYS508-R technical specifications.
| Color | Red |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 20A |
| Gender | Male |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| Series | NYS |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NYS508-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.